
TJM120803 | |
|---|---|
DigiKey Part Number | 623-TJM120803-ND |
Manufacturer | |
Manufacturer Product Number | TJM120803 |
Description | TJM FEEDBACK MODULE SIZE 20 LC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 16, 20 |
Datasheet | Datasheet |
Category | Type Ground Block |
Manufacturer Amphenol PCD | Contact Size 16, 20 |
Series | Module Capacity 10 |
Packaging Bulk | Size / Dimension 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,58160 € | 564,54 € |
| Unit Price without VAT: | 22,58160 € |
|---|---|
| Unit Price with VAT: | 26,87210 € |

