
TJM116902 | |
|---|---|
DigiKey Part Number | 623-TJM116902-ND |
Manufacturer | |
Manufacturer Product Number | TJM116902 |
Description | TJM FEEDBACK MODULE SIZE 16 WC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 14, 16 |
Datasheet | Datasheet |
Category | Type Ground Block |
Manufacturer Amphenol PCD | Contact Size 14, 16 |
Series | Module Capacity 8 |
Packaging Bulk | Size / Dimension 0.850" L x 0.390" W x 1.032" H (21.59mm x 9.91mm x 26.21mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,48000 € | 54,48 € |
| 10 | 46,30400 € | 463,04 € |
| 25 | 43,40720 € | 1.085,18 € |
| 50 | 41,33700 € | 2.066,85 € |
| 100 | 39,36630 € | 3.936,63 € |
| Unit Price without VAT: | 54,48000 € |
|---|---|
| Unit Price with VAT: | 64,83120 € |

