
TJM112905 | |
|---|---|
DigiKey Part Number | 623-TJM112905-ND |
Manufacturer | |
Manufacturer Product Number | TJM112905 |
Description | TJM FEEDBACK MODULE SZ12 WC COM |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Ground Block | |
Contact Size | 12 | |
Module Capacity | 8 | |
Size / Dimension | 0.850" L x 0.390" W x 1.032" H (21.59mm x 9.91mm x 26.21mm) | |
Grade | - | |
Qualification | - |

