
TJM112805 | |
|---|---|
DigiKey Part Number | 623-TJM112805-ND |
Manufacturer | |
Manufacturer Product Number | TJM112805 |
Description | TJM FEEDBACK MODULE SZ12 LC COM |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 12 |
Datasheet | Datasheet |
Category | Type Ground Block |
Manufacturer Amphenol PCD | Contact Size 12 |
Series | Module Capacity 8 |
Packaging Bulk | Size / Dimension 0.850" L x 0.390" W x 1.032" H (21.59mm x 9.91mm x 26.21mm) |
Part Status Discontinued at DigiKey |

