
TJHD22913 | |
|---|---|
DigiKey Part Number | 623-TJHD22913-ND |
Manufacturer | |
Manufacturer Product Number | TJHD22913 |
Description | TJM FB MDL 22 HI DENSITY WC BUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 22 | |
Module Capacity | 21 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 143,94280 € | 3.598,57 € |
| Unit Price without VAT: | 143,94280 € |
|---|---|
| Unit Price with VAT: | 171,29193 € |

