
TJHD22906 | |
|---|---|
DigiKey Part Number | 623-TJHD22906-ND |
Manufacturer | |
Manufacturer Product Number | TJHD22906 |
Description | TJM FB MDL 22 HI DENSITY WC BUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 22 |
Category | Type Ground Block |
Manufacturer Amphenol PCD | Contact Size 22 |
Series | Module Capacity 21 |
Packaging Bulk | Size / Dimension 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 126,74880 € | 3.168,72 € |
| Unit Price without VAT: | 126,74880 € |
|---|---|
| Unit Price with VAT: | 150,83107 € |

