
TJHD22902 | |
|---|---|
DigiKey Part Number | 623-TJHD22902-ND |
Manufacturer | |
Manufacturer Product Number | TJHD22902 |
Description | TJM FB MDL 22 HI DENSITY WC BUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 22 | |
Module Capacity | 21 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,46000 € | 163,46 € |
| 10 | 138,96100 € | 1.389,61 € |
| 25 | 130,27080 € | 3.256,77 € |
| 50 | 124,06280 € | 6.203,14 € |
| Unit Price without VAT: | 163,46000 € |
|---|---|
| Unit Price with VAT: | 194,51740 € |

