
TJHD22808 | |
|---|---|
DigiKey Part Number | 623-TJHD22808-ND |
Manufacturer | |
Manufacturer Product Number | TJHD22808 |
Description | TJM FB MDL 22 HI DENSITY LC BUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 22 |
Category | Type Ground Block |
Manufacturer Amphenol PCD | Contact Size 22 |
Series | Module Capacity 21 |
Packaging Bulk | Size / Dimension 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 106,44840 € | 2.661,21 € |
| Unit Price without VAT: | 106,44840 € |
|---|---|
| Unit Price with VAT: | 126,67360 € |

