
TJE120939 | |
|---|---|
DigiKey Part Number | TJE120939-ND |
Manufacturer | |
Manufacturer Product Number | TJE120939 |
Description | CONN RESISTOR MOD SZ20 0.850" L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Resistor Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Resistor | |
Contact Size | 20 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 1.310" H (21.59mm x 9.91mm x 33.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 120,00720 € | 3.000,18 € |
| Unit Price without VAT: | 120,00720 € |
|---|---|
| Unit Price with VAT: | 142,80857 € |

