
TJE120929 | |
|---|---|
DigiKey Part Number | TJE120929-ND |
Manufacturer | |
Manufacturer Product Number | TJE120929 |
Description | CONN RESISTOR MOD SZ20 0.850"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Resistor Contact Size 20 |
Datasheet | Datasheet |
Category | Type Module, Resistor |
Manufacturer Amphenol PCD | Contact Size 20 |
Series | Module Capacity 4 |
Packaging Box | Size / Dimension 0.850" L x 1.310" H (21.59mm x 33.27mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 134,94200 € | 3.373,55 € |
| Unit Price without VAT: | 134,94200 € |
|---|---|
| Unit Price with VAT: | 160,58098 € |

