
TJE120902 | |
|---|---|
DigiKey Part Number | TJE120902-ND |
Manufacturer | |
Manufacturer Product Number | TJE120902 |
Description | CONN RESISTOR MOD SZ20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Resistor Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Resistor | |
Contact Size | 20 | |
Module Capacity | 10 | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 117,82880 € | 2.945,72 € |
| Unit Price without VAT: | 117,82880 € |
|---|---|
| Unit Price with VAT: | 140,21627 € |

