Image for TJE120810C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJE120810C

DigiKey Part Number
TJE120810C-ND
Manufacturer
Manufacturer Product Number
TJE120810C
Description
CONN DIODE MOD SZ16/20 0.850" L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Module, Diode Contact Size 16, 20
Product Attributes
Filter Similar Products
Category
Type
Module, Diode
Manufacturer
Amphenol PCD
Contact Size
16, 20
Series
Module Capacity
10
Packaging
Box
Size / Dimension
0.850" L x 0.390" W x 1.310" H (21.59mm x 9.91mm x 33.27mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2599,09280 €2.477,32 €
Unit Price without VAT:99,09280 €
Unit Price with VAT:117,92043 €