
TJE120800 | |
|---|---|
DigiKey Part Number | TJE120800-ND |
Manufacturer | |
Manufacturer Product Number | TJE120800 |
Description | CONN DIODE MOD SZ16/20 0.815" L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Diode Contact Size 16, 20 |
Datasheet | Datasheet |
Category | Type Module, Diode |
Manufacturer Amphenol PCD | Contact Size 16, 20 |
Series | Module Capacity 8 |
Packaging Box | Size / Dimension 0.815" L x 0.390" W x 1.310" H (20.70mm x 9.91mm x 33.27mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 119,01920 € | 2.975,48 € |
| Unit Price without VAT: | 119,01920 € |
|---|---|
| Unit Price with VAT: | 141,63285 € |

