
SQRC22271 | |
|---|---|
DigiKey Part Number | 623-SQRC22271-ND |
Manufacturer | |
Manufacturer Product Number | SQRC22271 |
Description | 12POS SZ22 REC FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | IP67 | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,01240 € | 1.150,31 € |
| Unit Price without VAT: | 46,01240 € |
|---|---|
| Unit Price with VAT: | 54,75476 € |

