
SQRC22221 | |
|---|---|
DigiKey Part Number | 623-SQRC22221-ND |
Manufacturer | |
Manufacturer Product Number | SQRC22221 |
Description | 12POS SZ22 REC MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp 22 AWG |
Category | Number of Rows 3 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 12 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,73080 € | 1.268,27 € |
| Unit Price without VAT: | 50,73080 € |
|---|---|
| Unit Price with VAT: | 60,36965 € |

