
SQRC22150 | |
|---|---|
DigiKey Part Number | 623-SQRC22150-ND |
Manufacturer | |
Manufacturer Product Number | SQRC22150 |
Description | 12POS SZ22 PLUG FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Polyetherimide (PEI) |
Number of Positions | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,31480 € | 1.082,87 € |
| Unit Price without VAT: | 43,31480 € |
|---|---|
| Unit Price with VAT: | 51,54461 € |

