
SQRC22100 | |
|---|---|
DigiKey Part Number | 623-SQRC22100-ND |
Manufacturer | |
Manufacturer Product Number | SQRC22100 |
Description | 12POS SZ22 PLUG MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,45320 € | 1.161,33 € |
| Unit Price without VAT: | 46,45320 € |
|---|---|
| Unit Price with VAT: | 55,27931 € |

