
SQR920161 | |
|---|---|
DigiKey Part Number | 623-SQR920161-ND |
Manufacturer | |
Manufacturer Product Number | SQR920161 |
Description | 9POS SZ20 PLUG FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector Crimp 20 AWG |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 9 | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,34920 € | 958,73 € |
| Unit Price without VAT: | 38,34920 € |
|---|---|
| Unit Price with VAT: | 45,63555 € |

