
SQR822701 | |
|---|---|
DigiKey Part Number | 623-SQR822701-ND |
Manufacturer | |
Manufacturer Product Number | SQR822701 |
Description | 8POS SZ22 REC FLG RM MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp 22 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 8 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 41,86000 € | 1.046,50 € |
| Unit Price without VAT: | 41,86000 € |
|---|---|
| Unit Price with VAT: | 49,81340 € |

