
SQR822521 | |
|---|---|
DigiKey Part Number | 623-SQR822521-ND |
Manufacturer | |
Manufacturer Product Number | SQR822521 |
Description | 8POS SZ22 REC FLG FM MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp 22 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 8 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,51160 € | 812,79 € |
| Unit Price without VAT: | 32,51160 € |
|---|---|
| Unit Price with VAT: | 38,68880 € |

