
SQR822101 | |
|---|---|
DigiKey Part Number | 623-SQR822101-ND |
Manufacturer | |
Manufacturer Product Number | SQR822101 |
Description | 8POS SZ22 PLUG MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Crimp 22 AWG |
Category | Number of Rows 2 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 8 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,07440 € | 1.126,86 € |
| Unit Price without VAT: | 45,07440 € |
|---|---|
| Unit Price with VAT: | 53,63854 € |

