
SQR822100 | |
|---|---|
DigiKey Part Number | APC1876-ND |
Manufacturer | |
Manufacturer Product Number | SQR822100 |
Description | CONN PLUG HSG 8POS 22AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | IP67 | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,65000 € | 36,65 € |
| 2 | 34,89500 € | 69,79 € |
| 3 | 33,91000 € | 101,73 € |
| 5 | 32,70800 € | 163,54 € |
| 7 | 31,94143 € | 223,59 € |
| 10 | 31,14800 € | 311,48 € |
| 25 | 29,19760 € | 729,94 € |
| 50 | 27,80500 € | 1.390,25 € |
| 100 | 26,47910 € | 2.647,91 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 43,61350 € |



