
SQR620700 | |
|---|---|
DigiKey Part Number | APC2020-ND |
Manufacturer | |
Manufacturer Product Number | SQR620700 |
Description | CONN RCPT HSG 6POS 20AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Male Pin | Operating Temperature -65°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,21080 € | 555,27 € |
| Unit Price without VAT: | 22,21080 € |
|---|---|
| Unit Price with VAT: | 26,43085 € |

