
SQR620521 | |
|---|---|
DigiKey Part Number | 623-SQR620521-ND |
Manufacturer | |
Manufacturer Product Number | SQR620521 |
Description | 6POS SZ20 REC FLG FM MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp 20 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 6 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,40680 € | 935,17 € |
| Unit Price without VAT: | 37,40680 € |
|---|---|
| Unit Price with VAT: | 44,51409 € |

