
SQR620250 | |
|---|---|
DigiKey Part Number | APC1873-ND |
Manufacturer | |
Manufacturer Product Number | SQR620250 |
Description | CONN RCPT HSG 6POS 20AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Features IP67 |
Part Status Active | Insulation Material Polyetherimide (PEI) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,46000 € | 31,46 € |
| 10 | 26,74200 € | 267,42 € |
| 25 | 25,06840 € | 626,71 € |
| 50 | 23,87240 € | 1.193,62 € |
| 100 | 22,73410 € | 2.273,41 € |
| Unit Price without VAT: | 31,46000 € |
|---|---|
| Unit Price with VAT: | 37,43740 € |


