
SQR620210 | |
|---|---|
DigiKey Part Number | 623-SQR620210-ND |
Manufacturer | |
Manufacturer Product Number | SQR620210 |
Description | 6POS SZ20 REC MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Green |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Polyetherimide (PEI) |
Number of Positions | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,76360 € | 619,09 € |
| Unit Price without VAT: | 24,76360 € |
|---|---|
| Unit Price with VAT: | 29,46868 € |

