
SQR620200 | |
|---|---|
DigiKey Part Number | APC1872-ND |
Manufacturer | |
Manufacturer Product Number | SQR620200 |
Description | CONN RCPT HSG 6POS 20AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | IP67 | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,93000 € | 53,93 € |
| 10 | 45,83800 € | 458,38 € |
| 25 | 42,97000 € | 1.074,25 € |
| 50 | 40,92120 € | 2.046,06 € |
| 100 | 38,97030 € | 3.897,03 € |
| Unit Price without VAT: | 53,93000 € |
|---|---|
| Unit Price with VAT: | 64,17670 € |


