6 Rectangular Connectors - Housings Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug White
SQR620120

SQR620120

DigiKey Part Number
623-SQR620120-ND
Manufacturer
Manufacturer Product Number
SQR620120
Description
6POS SZ20 PLUG MALE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
White
Features
IP67
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,69000 €37,69 €
1032,03900 €320,39 €
2530,03360 €750,84 €
5028,60100 €1.430,05 €
10027,23720 €2.723,72 €
25025,53428 €6.383,57 €
Manufacturers Standard Package
Unit Price without VAT:37,69000 €
Unit Price with VAT:44,85110 €