
SQR422712 | |
|---|---|
DigiKey Part Number | 623-SQR422712-ND |
Manufacturer | |
Manufacturer Product Number | SQR422712 |
Description | 4POS SZ22 REC FLG RM MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Shape Circular |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions | Operating Temperature -65°C ~ 175°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,74520 € | 968,63 € |
| Unit Price without VAT: | 38,74520 € |
|---|---|
| Unit Price with VAT: | 46,10679 € |

