
SQR422700 | |
|---|---|
DigiKey Part Number | 623-SQR422700-ND |
Manufacturer | |
Manufacturer Product Number | SQR422700 |
Description | 4POS SZ22 REC FLG RM MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,40800 € | 910,20 € |
| Unit Price without VAT: | 36,40800 € |
|---|---|
| Unit Price with VAT: | 43,32552 € |

