
SQR422221 | |
|---|---|
DigiKey Part Number | 623-SQR422221-ND |
Manufacturer | |
Manufacturer Product Number | SQR422221 |
Description | 4POS SZ22 REC MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp 22 AWG |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 4 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,07920 € | 1.101,98 € |
| Unit Price without VAT: | 44,07920 € |
|---|---|
| Unit Price with VAT: | 52,45425 € |

