Image for SQR422201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR422201

DigiKey Part Number
SQR422201-ND
Manufacturer
Manufacturer Product Number
SQR422201
Description
CONN RCPT 4POS 22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
4
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
-
Wire Type
Discrete
Wire Gauge
22 AWG
Features
IP67
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2548,49800 €1.212,45 €
Unit Price without VAT:48,49800 €
Unit Price with VAT:57,71262 €