
SQR320773 | |
|---|---|
DigiKey Part Number | 623-SQR320773-ND |
Manufacturer | |
Manufacturer Product Number | SQR320773 |
Description | 3POS SZ20 REC FLG RM FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Insulation Color White |
Part Status Active | Insulation Height 0.450" (11.43mm) |
Connector Type | Operating Temperature -65°C ~ 175°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Features Mounting Flange |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Polyetherimide (PEI) |
Number of Rows 1 | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,82560 € | 1.070,64 € |
| Unit Price without VAT: | 42,82560 € |
|---|---|
| Unit Price with VAT: | 50,96246 € |

