
SQR320761 | |
|---|---|
DigiKey Part Number | 623-SQR320761-ND |
Manufacturer | |
Manufacturer Product Number | SQR320761 |
Description | 3POS SZ20 REC FLG RM FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp 20 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 3 | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,09000 € | 477,25 € |
| Unit Price without VAT: | 19,09000 € |
|---|---|
| Unit Price with VAT: | 22,71710 € |

