
SQR320721 | |
|---|---|
DigiKey Part Number | 623-SQR320721-ND |
Manufacturer | |
Manufacturer Product Number | SQR320721 |
Description | 3POS SZ20 REC FLG RM MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp 20 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 3 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,39080 € | 1.009,77 € |
| Unit Price without VAT: | 40,39080 € |
|---|---|
| Unit Price with VAT: | 48,06505 € |

