


SQR320150 | |
|---|---|
DigiKey Part Number | APC2016-ND |
Manufacturer | |
Manufacturer Product Number | SQR320150 |
Description | CONN PLUG HSG 3POS 20AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Features IP67 |
Part Status Active | Insulation Material Polyetherimide (PEI) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,11000 € | 44,11 € |
| 10 | 37,48800 € | 374,88 € |
| 25 | 35,14280 € | 878,57 € |
| 50 | 33,46640 € | 1.673,32 € |
| 100 | 31,87070 € | 3.187,07 € |
| 250 | 29,87836 € | 7.469,59 € |
| Unit Price without VAT: | 44,11000 € |
|---|---|
| Unit Price with VAT: | 52,49090 € |

