
SQR320121 | |
|---|---|
DigiKey Part Number | 623-SQR320121-ND |
Manufacturer | |
Manufacturer Product Number | SQR320121 |
Description | 3POS SZ20 PLUG MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | IP67 | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,66040 € | 1.016,51 € |
| Unit Price without VAT: | 40,66040 € |
|---|---|
| Unit Price with VAT: | 48,38588 € |

