
SQR320100 | |
|---|---|
DigiKey Part Number | 623-SQR320100-ND |
Manufacturer | |
Manufacturer Product Number | SQR320100 |
Description | 3POS SZ20 PLUG MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Polyetherimide (PEI) |
Number of Positions | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,59000 € | 47,59 € |
| 10 | 40,44800 € | 404,48 € |
| 25 | 37,91720 € | 947,93 € |
| 50 | 36,10880 € | 1.805,44 € |
| 100 | 34,38720 € | 3.438,72 € |
| 250 | 32,23748 € | 8.059,37 € |
| Unit Price without VAT: | 47,59000 € |
|---|---|
| Unit Price with VAT: | 56,63210 € |

