
SQR216521 | |
|---|---|
DigiKey Part Number | 623-SQR216521-ND |
Manufacturer | |
Manufacturer Product Number | SQR216521 |
Description | 2POS SZ16 REC FLG FM MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 16 AWG |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 16 AWG |
Contact Type Female Socket | Features IP67 |
Number of Positions 2 | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,70240 € | 1.092,56 € |
| Unit Price without VAT: | 43,70240 € |
|---|---|
| Unit Price with VAT: | 52,00586 € |

