
SQR216170 | |
|---|---|
DigiKey Part Number | 623-SQR216170-ND |
Manufacturer | |
Manufacturer Product Number | SQR216170 |
Description | 2POS SZ16 PLUG FEMALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug White |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color White |
Connector Type | Features IP67 |
Contact Type Female Socket | Insulation Material Polyetherimide (PEI) |
Number of Positions | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,67960 € | 641,99 € |
| Unit Price without VAT: | 25,67960 € |
|---|---|
| Unit Price with VAT: | 30,55872 € |

