
SLFMC14V | |
|---|---|
DigiKey Part Number | 623-SLFMC14V-ND |
Manufacturer | |
Manufacturer Product Number | SLFMC14V |
Description | SLFMC14V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Green |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert 14V | Voltage Rating 225VAC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Cadmium |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 277,26600 € | 2.772,66 € |
| Unit Price without VAT: | 277,26600 € |
|---|---|
| Unit Price with VAT: | 329,94654 € |

