Image for SLEM25DNI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLEM25DNI

DigiKey Part Number
623-SLEM25DNI-ND
Manufacturer
Manufacturer Product Number
SLEM25DNI
Description
SLEM25DNI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
25D
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
10A, 25A
Voltage Rating
380VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1078,78900 €787,89 €
Manufacturers Standard Package
Unit Price without VAT:78,78900 €
Unit Price with VAT:93,75891 €