Image for SLEM23C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLEM23C

DigiKey Part Number
623-SLEM23C-ND
Manufacturer
Manufacturer Product Number
SLEM23C
Description
SL PIN RECEPTACLE 23C INSERT ARR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
23
Grade
-
Qualification
-
Shell Size - Insert
23C
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
25A
Voltage Rating
440VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1075,57800 €755,78 €
Manufacturers Standard Package
Unit Price without VAT:75,57800 €
Unit Price with VAT:89,93782 €