
SLEM13U | |
|---|---|
DigiKey Part Number | 623-SLEM13U-ND |
Manufacturer | |
Manufacturer Product Number | SLEM13U |
Description | SL SERIES, RECEPTACLE STANDARD C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 | Shielding |
Shell Size - Insert 13U | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 280VAC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,22300 € | 852,23 € |
| Unit Price without VAT: | 85,22300 € |
|---|---|
| Unit Price with VAT: | 101,41537 € |

