
SLEF17PNI | |
|---|---|
DigiKey Part Number | 623-SLEF17PNI-ND |
Manufacturer | |
Manufacturer Product Number | SLEF17PNI |
Description | SLEF17PNI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7.5A |
Shell Size - Insert 17P | Voltage Rating 150VAC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 166,30200 € | 1.663,02 € |
| Unit Price without VAT: | 166,30200 € |
|---|---|
| Unit Price with VAT: | 197,89938 € |

