Image for SLEF14V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLEF14V

DigiKey Part Number
623-SLEF14V-ND
Manufacturer
Manufacturer Product Number
SLEF14V
Description
SL SERIES SOCKET RECEPTACLE 23C
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
Keyed
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Cadmium
Connector Type
Contact Finish - Mating
Gold
Number of Positions
4
Shielding
Shell Size - Insert
14V
Current Rating (Amps)
10A
Mounting Type
Panel Mount
Voltage Rating
225VAC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder Cup
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,19000 €106,19 €
1090,26900 €902,69 €
10078,93450 €7.893,45 €
Manufacturers Standard Package
Unit Price without VAT:106,19000 €
Unit Price with VAT:126,36610 €