
SLDEM14V | |
|---|---|
DigiKey Part Number | 623-SLDEM14V-ND |
Manufacturer | |
Manufacturer Product Number | SLDEM14V |
Description | SLDEM14V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert 14V | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 225VAC |
Mounting Feature Flange | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,88900 € | 828,89 € |
| Unit Price without VAT: | 82,88900 € |
|---|---|
| Unit Price with VAT: | 98,63791 € |

