
SLDEF439R | |
|---|---|
DigiKey Part Number | 623-SLDEF439R-ND |
Manufacturer | |
Manufacturer Product Number | SLDEF439R |
Description | SLDEF439R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 39 | Shielding |
Shell Size - Insert 439R | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 280VAC |
Mounting Feature Flange | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 342,06700 € | 3.420,67 € |
| Unit Price without VAT: | 342,06700 € |
|---|---|
| Unit Price with VAT: | 407,05973 € |

