
SLDEF212AF | |
|---|---|
DigiKey Part Number | 623-SLDEF212AF-ND |
Manufacturer | |
Manufacturer Product Number | SLDEF212AF |
Description | SLDEF212AF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert 212AF | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 280VAC |
Mounting Feature Flange | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 137,07500 € | 1.370,75 € |
| Unit Price without VAT: | 137,07500 € |
|---|---|
| Unit Price with VAT: | 163,11925 € |

