
SLDBM439R | |
|---|---|
DigiKey Part Number | 623-SLDBM439R-ND |
Manufacturer | |
Manufacturer Product Number | SLDBM439R |
Description | SLDBM439R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 39 | Shielding |
Shell Size - Insert 439R | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 280VAC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 229,95100 € | 2.299,51 € |
| Unit Price without VAT: | 229,95100 € |
|---|---|
| Unit Price with VAT: | 273,64169 € |

